
AL12B35N5JTR | |
|---|---|
DigiKey Part Number | 478-7178-2-ND - Tape & Reel (TR) 478-7178-1-ND - Cut Tape (CT) 478-7178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL12B35N5JTR |
Description | FIXED IND 35.5NH 4A 6.8 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35.5 nH Unshielded Wirewound Inductor 4 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AL12B35N5JTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.8mOhm Max | |
Q @ Freq | 112 @ 150MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.120" W (6.86mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 18,39400 Kč | 183,94 Kč |
| 100 | 15,13330 Kč | 1 513,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,28360 Kč | 2 141,80 Kč |
| 1 000 | 4,03876 Kč | 4 038,76 Kč |
| 1 500 | 3,90213 Kč | 5 853,19 Kč |
| 2 500 | 3,73672 Kč | 9 341,80 Kč |
| 3 500 | 3,63163 Kč | 12 710,70 Kč |
| 5 000 | 3,52359 Kč | 17 617,95 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

