
AL12B28N0GTR | |
|---|---|
DigiKey Part Number | 478-7177-2-ND - Tape & Reel (TR) 478-7177-1-ND - Cut Tape (CT) 478-7177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL12B28N0GTR |
Description | FIXED IND 28NH 4A 6 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 nH Unshielded Wirewound Inductor 4 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | 105 @ 150MHz | |
Frequency - Self Resonant | 1.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.120" W (6.86mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 100 | 4,89460 Kč | 489,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,26974 Kč | 2 134,87 Kč |
| 1 000 | 4,02553 Kč | 4 025,53 Kč |
| 1 500 | 3,88939 Kč | 5 834,09 Kč |
| 2 500 | 3,72446 Kč | 9 311,15 Kč |
| 3 500 | 3,61981 Kč | 12 669,34 Kč |
| 5 000 | 3,51208 Kč | 17 560,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

