
AL12A08N0GTR | |
|---|---|
DigiKey Part Number | 478-7174-2-ND - Tape & Reel (TR) 478-7174-1-ND - Cut Tape (CT) 478-7174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL12A08N0GTR |
Description | FIXED IND 8NH 4A 2.6 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 nH Unshielded Wirewound Inductor 4 A 2.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 8 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6mOhm Max | |
Q @ Freq | 140 @ 150MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.145" L x 0.120" W (3.68mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 5,53400 Kč | 55,34 Kč |
| 100 | 4,55030 Kč | 455,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,04718 Kč | 2 023,59 Kč |
| 1 000 | 3,81582 Kč | 3 815,82 Kč |
| 1 500 | 3,68682 Kč | 5 530,23 Kč |
| 2 500 | 3,53053 Kč | 8 826,33 Kč |
| 3 500 | 3,43127 Kč | 12 009,44 Kč |
| 5 000 | 3,32913 Kč | 16 645,65 Kč |
| 12 500 | 3,08085 Kč | 38 510,62 Kč |
| 25 000 | 2,90572 Kč | 72 643,00 Kč |
| 50 000 | 2,78280 Kč | 139 140,00 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |

