8 nH Unshielded Wirewound Inductor 4 A 2.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL12A08N0GTR

DigiKey Part Number
478-7174-2-ND - Tape & Reel (TR)
478-7174-1-ND - Cut Tape (CT)
478-7174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL12A08N0GTR
Description
FIXED IND 8NH 4A 2.6 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 nH Unshielded Wirewound Inductor 4 A 2.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
2.6mOhm Max
Series
Q @ Freq
140 @ 150MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
5GHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
150 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±2%
Size / Dimension
0.145" L x 0.120" W (3.68mm x 3.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
105,81600 Kč58,16 Kč
1004,77490 Kč477,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,16474 Kč2 082,37 Kč
1 0003,92663 Kč3 926,63 Kč
1 5003,79378 Kč5 690,67 Kč
2 5003,63290 Kč9 082,25 Kč
3 5003,53084 Kč12 357,94 Kč
5 0003,42574 Kč17 128,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč