
AHC0609220M050R | |
|---|---|
DigiKey Part Number | 478-AHC0609220M050RTR-ND - Tape & Reel (TR) 478-AHC0609220M050RCT-ND - Cut Tape (CT) 478-AHC0609220M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHC0609220M050R |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 90mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 90mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.386" (9.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 22,02700 Kč | 220,27 Kč |
| 50 | 17,02520 Kč | 851,26 Kč |
| 100 | 15,44190 Kč | 1 544,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,11821 Kč | 9 694,57 Kč |
| 1 600 | 11,36123 Kč | 18 177,97 Kč |
| 2 400 | 10,97942 Kč | 26 350,61 Kč |
| 4 000 | 10,55381 Kč | 42 215,24 Kč |
| 5 600 | 10,30368 Kč | 57 700,61 Kč |
| 8 000 | 10,06211 Kč | 80 496,88 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |








