
AEA1010102M010R | |
|---|---|
DigiKey Part Number | 478-AEA1010102M010RTR-ND - Tape & Reel (TR) 478-AEA1010102M010RCT-ND - Cut Tape (CT) 478-AEA1010102M010RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1010102M010R |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,85100 Kč | 208,51 Kč |
| 50 | 16,07180 Kč | 803,59 Kč |
| 100 | 14,56420 Kč | 1 456,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,96592 Kč | 5 982,96 Kč |
| 1 000 | 11,14763 Kč | 11 147,63 Kč |
| 1 500 | 10,73474 Kč | 16 102,11 Kč |
| 2 500 | 10,27432 Kč | 25 685,80 Kč |
| 3 500 | 10,00381 Kč | 35 013,33 Kč |
| 5 000 | 9,74244 Kč | 48 712,20 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

