
ACCU-P0805KITL2 | |
|---|---|
DigiKey Part Number | 478-2830-ND |
Manufacturer | |
Manufacturer Product Number | ACCU-P0805KITL2 |
Description | CAP KIT THIN FILM 0.1-47PF 300PC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Thin Film Capacitor Kit 0.1pF ~ 47pF 25 ~ 100V Surface Mount 300 Pieces (30 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer KYOCERA AVX | Voltage - Rated 25 ~ 100V |
Series | Tolerance ±0.05pF, ±0.1pF, ±2%, ±5% |
Packaging Case | Applications RF, Microwave, High Frequency |
Part Status Active | Features High Q, Low Loss |
Kit Type Thin Film | Quantity 300 Pieces (30 Values - 10 Each) |
Capacitance Range 0.1pF ~ 47pF | Packages Included 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 379,55000 Kč | 4 379,55 Kč |
| 10 | 3 802,40200 Kč | 38 024,02 Kč |
| Unit Price without VAT: | 4 379,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 299,25550 Kč |

