
ACCU-P 0402KIT03T | |
|---|---|
DigiKey Part Number | 478-4470-ND |
Manufacturer | |
Manufacturer Product Number | ACCU-P 0402KIT03T |
Description | CAP KIT THN FLM 0.05-0.75PF 300P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thin Film Capacitor Kit 0.05pF ~ 0.75pF 25V Surface Mount 300 Pieces (15 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Thin Film | |
Capacitance Range | 0.05pF ~ 0.75pF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 25V | |
Tolerance | ±0.02pF | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss | |
Quantity | 300 Pieces (15 Values - 20 Each) | |
Packages Included | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 588,69000 Kč | 4 588,69 Kč |
| 10 | 3 983,80400 Kč | 39 838,04 Kč |
| Unit Price without VAT: | 4 588,69000 Kč |
|---|---|
| Unit Price with VAT: | 5 552,31490 Kč |



