ACCU-P 0201KIT02 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 8
Unit Price: 4 899,46000 Kč
Datasheet
Thin Film Capacitor Kit 0.1pF ~ 12pF 10 ~ 25V Surface Mount 600 Pieces (30 Values - 20 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACCU-P 0201KIT02

DigiKey Part Number
478-2835-ND
Manufacturer
Manufacturer Product Number
ACCU-P 0201KIT02
Description
CAP KIT THIN FILM 0.1-12PF 600PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Thin Film Capacitor Kit 0.1pF ~ 12pF 10 ~ 25V Surface Mount 600 Pieces (30 Values - 20 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount
Manufacturer
KYOCERA AVX
Voltage - Rated
10 ~ 25V
Series
Tolerance
±0.05pF, ±0.1pF, ±2%
Packaging
Case
Applications
RF, Microwave, High Frequency
Part Status
Active
Features
High Q, Low Loss
Kit Type
Thin Film
Quantity
600 Pieces (30 Values - 20 Each)
Capacitance Range
0.1pF ~ 12pF
Packages Included
0201 (0603 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACCU-P 0201KIT02TKYOCERA AVX8478-4466-ND4 899,46000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Case
QuantityUnit PriceExt Price
14 040,86000 Kč4 040,86 Kč
Manufacturers Standard Package
Unit Price without VAT:4 040,86000 Kč
Unit Price with VAT:4 889,44060 Kč