910-00014-WF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Kyocera SLD Laser
In Stock: 49
Unit Price: 4 475,93000 Kč
Datasheet
SLD Off-Road Adventures
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLD Off-Road Adventures
KSLD LaserLight delivered with dynamic beam shaping
SLD Laser - LaserLight Marine Light Bars

910-00014-WF

DigiKey Part Number
4334-910-00014-WF-ND
Manufacturer
Manufacturer Product Number
910-00014-WF
Description
LED COOL WHITE 6000K 4SMD
Customer Reference
Detailed Description
LED Lighting - White, Cool 6000K 1.8V, 5V 1A, 2.3A 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Color
CCT (K)
6000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
500lm (Typ)
Current - Test
1A, 2.3A
Voltage - Forward (Vf) (Typ)
1.8V, 5V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
70 (Typ)
Current - Max
1A, 2.3A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
4-SMD
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.100" (2.53mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes