9003160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9003160

DigiKey Part Number
478-9003160-ND
Manufacturer
Manufacturer Product Number
9003160
Description
GPS 18X18X2MM CERAMIC PATCH ANTE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.58GHz
Frequency Range
1.57GHz ~ 1.58GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
-
Return Loss
-6dB
Gain
1dBi
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.079" (2.00mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
178,31000 Kč78,31 Kč
1058,98200 Kč589,82 Kč
5051,25680 Kč2 562,84 Kč
10048,85920 Kč4 885,92 Kč
25046,33104 Kč11 582,76 Kč
50044,80618 Kč22 403,09 Kč
1 00043,55140 Kč43 551,40 Kč
2 50042,22672 Kč105 566,80 Kč
5 00041,42863 Kč207 143,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,31000 Kč
Unit Price with VAT:94,75510 Kč