New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9003069F0-AA10L0200

DigiKey Part Number
478-9003069F0-AA10L0200-ND
Manufacturer
Manufacturer Product Number
9003069F0-AA10L0200
Description
5G/4G FPC ANTENNA, N77 OPTIMIZED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, CAT-M, IoT, LoRa, LPWA, LTE, M2M, NB-IoT, Sigfox Flat Patch MHF, U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 2.045GHz, 4.15GHz
Frequency Range
617MHz ~ 960MHz, 1.4GHz ~ 2.69GHz, 3.3GHz ~ 5GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
3, 3.7, 5
Return Loss
-
Gain
2.5dBi, 6dBi, 5.5dBi
Features
Cable - 200mm
Termination
MHF, U.FL
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
4G, 5G, CAT-M, IoT, LoRa, LPWA, LTE, M2M, NB-IoT, Sigfox
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,99000 Kč89,99 Kč
1068,09300 Kč680,93 Kč
2562,64000 Kč1 566,00 Kč
10056,64930 Kč5 664,93 Kč
25053,79304 Kč13 448,26 Kč
50052,07042 Kč26 035,21 Kč
1 00050,65294 Kč50 652,94 Kč
3 00048,90224 Kč146 706,72 Kč
Unit Price without VAT:89,99000 Kč
Unit Price with VAT:108,88790 Kč