
9002225L0-L01-14D | |
|---|---|
DigiKey Part Number | 478-9002225L0-L01-14D-ND |
Manufacturer | |
Manufacturer Product Number | 9002225L0-L01-14D |
Description | EVAL BOARD FOR 9002225L0-L01 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9002225L0-L01 - Antenna 1.559GHz ~ 1.61GHz, 1.616GHz ~ 1.626GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.559GHz ~ 1.61GHz, 1.616GHz ~ 1.626GHz | |
Contents | Board(s) | |
Antenna Type | Antenna(s) On-Board | |
Utilized IC / Part | 9002225L0-L01 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.559GHz ~ 1.61GHz, 1.616GHz ~ 1.626GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 983,34000 Kč | 983,34 Kč |
| Unit Price without VAT: | 983,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 189,84140 Kč |


