
9001978 | |
|---|---|
DigiKey Part Number | 478-9001978TR-ND - Tape & Reel (TR) 478-9001978CT-ND - Cut Tape (CT) 478-9001978DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9001978 |
Description | ULTRA-SMALL UWB OR BLUETOOTH OR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, M2M, UWB, Wi-Fi, WLAN, Zigbee™ Ceramic Patch Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer KYOCERA AVX | VSWR 2.1, 7 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 3dBi, 3dBi, 3dBi |
Part Status Active | Power - Max 500 mW |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.016" (0.40mm) |
Frequency (Center/Band) 2.44GHz, 5.5GHz, 7.25GHz | Applications Bluetooth, M2M, UWB, Wi-Fi, WLAN, Zigbee™ |
Frequency Range 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz, 6GHz ~ 8.5GHz | Base Product Number |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 25 | 14,33760 Kč | 358,44 Kč |
| 100 | 12,63870 Kč | 1 263,87 Kč |
| 250 | 11,82524 Kč | 2 956,31 Kč |
| 500 | 11,33556 Kč | 5 667,78 Kč |
| 1 000 | 10,93240 Kč | 10 932,40 Kč |
| 2 500 | 10,92316 Kč | 27 307,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,25030 Kč | 51 251,50 Kč |
| 10 000 | 10,03917 Kč | 100 391,70 Kč |
| 15 000 | 9,93351 Kč | 149 002,65 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |



