RF ANTENNA Bluetooth, M2M, UWB, Wi-Fi, WLAN, Zigbee™ Ceramic Patch Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001978

DigiKey Part Number
478-9001978TR-ND - Tape & Reel (TR)
478-9001978CT-ND - Cut Tape (CT)
478-9001978DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9001978
Description
ULTRA-SMALL UWB OR BLUETOOTH OR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, M2M, UWB, Wi-Fi, WLAN, Zigbee™ Ceramic Patch Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.44GHz, 5.5GHz, 7.25GHz
Frequency Range
2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz, 6GHz ~ 8.5GHz
Antenna Type
Ceramic Patch
Number of Bands
3
VSWR
2.1, 7
Return Loss
-
Gain
3dBi, 3dBi, 3dBi
Power - Max
500 mW
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.016" (0.40mm)
Applications
Bluetooth, M2M, UWB, Wi-Fi, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,89500 Kč158,95 Kč
2514,33760 Kč358,44 Kč
10012,63870 Kč1 263,87 Kč
25011,82524 Kč2 956,31 Kč
50011,33556 Kč5 667,78 Kč
1 00010,93240 Kč10 932,40 Kč
2 50010,92316 Kč27 307,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,25030 Kč51 251,50 Kč
10 00010,03917 Kč100 391,70 Kč
15 0009,93351 Kč149 002,65 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč