RF ANTENNA GNSS, GPS, IoT, M2M Ceramic Patch Pin Adhesive, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001002

DigiKey Part Number
478-9001002-ND
Manufacturer
Manufacturer Product Number
9001002
Description
GPS L1/L2 38X38X8.16MM CERAMIC S
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, GPS, IoT, M2M Ceramic Patch Pin Adhesive, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.227GHz, 1.575GHz
Frequency Range
1.215GHz ~ 1.239GHz, 1.563GHz ~ 1.585GHz
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
-
Return Loss
-2.5dB, -17dB
Gain
3.8dBi, 4.4dBi
Power - Max
2 W
Features
-
Termination
Pin
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive, Through Hole
Height (Max)
0.321" (8.16mm)
Applications
GNSS, GPS, IoT, M2M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1202,21000 Kč202,21 Kč
10157,29600 Kč1 572,96 Kč
25146,08720 Kč3 652,18 Kč
100133,76570 Kč13 376,57 Kč
250127,89124 Kč31 972,81 Kč
800122,31493 Kč97 851,94 Kč
1 600119,76196 Kč191 619,14 Kč
Manufacturers Standard Package
Unit Price without VAT:202,21000 Kč
Unit Price with VAT:244,67410 Kč