3 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800B3R0BT500XT1K

DigiKey Part Number
1284-800B3R0BT500XT1KTR-ND - Tape & Reel (TR)
1284-800B3R0BT500XT1KCT-ND - Cut Tape (CT)
1284-800B3R0BT500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
800B3R0BT500XT1K
Description
CAP CER 3PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
800B3R0BT500XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 753
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1166,51000 Kč166,51 Kč
10124,09800 Kč1 240,98 Kč
50107,19480 Kč5 359,74 Kč
100101,96210 Kč10 196,21 Kč
50095,83404 Kč47 917,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000115,19629 Kč115 196,29 Kč
Manufacturers Standard Package
Unit Price without VAT:166,51000 Kč
Unit Price with VAT:201,47710 Kč