
800A4R7BT250XT4K | |
|---|---|
DigiKey Part Number | 1284-800A4R7BT250XT4KTR-ND - Tape & Reel (TR) 1284-800A4R7BT250XT4KCT-ND - Cut Tape (CT) 1284-800A4R7BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800A4R7BT250XT4K |
Description | CAP CER 4.7PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800A4R7BT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 33,05100 Kč | 330,51 Kč |
| 50 | 26,89420 Kč | 1 344,71 Kč |
| 100 | 24,98970 Kč | 2 498,97 Kč |
| 500 | 21,77324 Kč | 10 886,62 Kč |
| 1 000 | 20,77752 Kč | 20 777,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 19,28246 Kč | 77 129,84 Kč |
| 8 000 | 18,72628 Kč | 149 810,24 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

