
800A101JT250XT4K | |
|---|---|
DigiKey Part Number | 1284-800A101JT250XT4KTR-ND - Tape & Reel (TR) 1284-800A101JT250XT4KCT-ND - Cut Tape (CT) 1284-800A101JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800A101JT250XT4K |
Description | CAP CER 100PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800A101JT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 22,76200 Kč | 227,62 Kč |
| 50 | 18,18420 Kč | 909,21 Kč |
| 100 | 16,76900 Kč | 1 676,90 Kč |
| 500 | 14,37650 Kč | 7 188,25 Kč |
| 1 000 | 13,63631 Kč | 13 636,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,52526 Kč | 50 101,04 Kč |
| 8 000 | 12,11201 Kč | 96 896,08 Kč |
| 12 000 | 11,90499 Kč | 142 859,88 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

