
800A100FT250XT4K | |
---|---|
DigiKey Part Number | 1284-800A100FT250XT4KTR-ND - Tape & Reel (TR) 1284-800A100FT250XT4KCT-ND - Cut Tape (CT) 1284-800A100FT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800A100FT250XT4K |
Description | CAP CER 10PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800A100FT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 224,55000 Kč | 224,55 Kč |
10 | 171,47300 Kč | 1 714,73 Kč |
50 | 150,26760 Kč | 7 513,38 Kč |
100 | 145,32670 Kč | 14 532,67 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 126,45518 Kč | 505 820,72 Kč |
Unit Price without VAT: | 224,55000 Kč |
---|---|
Unit Price with VAT: | 271,70550 Kč |