SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709296001116006

DigiKey Part Number
478-709296001116006TR-ND - Tape & Reel (TR)
478-709296001116006CT-ND - Cut Tape (CT)
478-709296001116006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
709296001116006
Description
VERTICAL BOX CONTACT AWG12
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Poke-In Wire
Number of Positions
1
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 125°C
Voltage Rating
300 V
Current Rating (Amps)
-
Mating Cycles
5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,37000 Kč11,37 Kč
109,72500 Kč97,25 Kč
1008,26840 Kč826,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2006,47301 Kč20 713,63 Kč
Unit Price without VAT:11,37000 Kč
Unit Price with VAT:13,75770 Kč