
709296001115006 | |
|---|---|
DigiKey Part Number | 478-709296001115006TR-ND - Tape & Reel (TR) 478-709296001115006CT-ND - Cut Tape (CT) 478-709296001115006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709296001115006 |
Description | VERTICAL BOX CONTACT AWG14 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 9,53600 Kč | 95,36 Kč |
| 100 | 8,10640 Kč | 810,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,07934 Kč | 6 371,41 Kč |
| 1 800 | 6,74126 Kč | 12 134,27 Kč |
| 2 700 | 6,55107 Kč | 17 687,89 Kč |
| 4 500 | 6,31921 Kč | 28 436,44 Kč |
| 6 300 | 6,17099 Kč | 38 877,24 Kč |
| 9 000 | 6,01768 Kč | 54 159,12 Kč |
| 22 500 | 5,64121 Kč | 126 927,23 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |

