
709296001114006 | |
|---|---|
DigiKey Part Number | 478-709296001114006TR-ND - Tape & Reel (TR) 478-709296001114006CT-ND - Cut Tape (CT) 478-709296001114006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709296001114006 |
Description | VERTICAL BOX CONTACT AWG16-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 100 | 8,40970 Kč | 840,97 Kč |
| 500 | 7,50552 Kč | 3 752,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,47298 Kč | 7 472,98 Kč |
| 2 000 | 7,11612 Kč | 14 232,24 Kč |
| 3 000 | 6,91541 Kč | 20 746,23 Kč |
| 5 000 | 6,67064 Kč | 33 353,20 Kč |
| 7 000 | 6,51418 Kč | 45 599,26 Kč |
| 10 000 | 6,35236 Kč | 63 523,60 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

