709296001114006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709296001114006

DigiKey Part Number
478-709296001114006TR-ND - Tape & Reel (TR)
478-709296001114006CT-ND - Cut Tape (CT)
478-709296001114006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
709296001114006
Description
VERTICAL BOX CONTACT AWG16-18
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Poke-In Wire
Number of Positions
1
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 125°C
Voltage Rating
300 V
Current Rating (Amps)
-
Mating Cycles
5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
109,53600 Kč95,36 Kč
1008,10640 Kč810,64 Kč
5007,23488 Kč3 617,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,02691 Kč7 026,91 Kč
2 0006,69138 Kč13 382,76 Kč
3 0006,50256 Kč19 507,68 Kč
5 0006,27239 Kč31 361,95 Kč
7 0006,12528 Kč42 876,96 Kč
10 0005,97313 Kč59 731,30 Kč
25 0005,59946 Kč139 986,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč