22-26 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709296001112006

DigiKey Part Number
478-709296001112006TR-ND - Tape & Reel (TR)
478-709296001112006CT-ND - Cut Tape (CT)
478-709296001112006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
709296001112006
Description
CONN SSL POKE-IN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22-26 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Poke-In Wire
Number of Positions
1
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Wire Gauge
22-26 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 125°C
Voltage Rating
300 V
Current Rating (Amps)
-
Mating Cycles
5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,33300 Kč53,33 Kč
255,00600 Kč125,15 Kč
504,76240 Kč238,12 Kč
1004,53560 Kč453,56 Kč
2504,25084 Kč1 062,71 Kč
5004,04800 Kč2 024,00 Kč
1 0003,85439 Kč3 854,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,67024 Kč7 340,48 Kč
4 0003,49491 Kč13 979,64 Kč
6 0003,39632 Kč20 377,92 Kč
10 0003,27611 Kč32 761,10 Kč
14 0003,19924 Kč44 789,36 Kč
20 0003,11977 Kč62 395,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč