
709296001003006 | |
|---|---|
DigiKey Part Number | 478-8744-2-ND - Tape & Reel (TR) 478-8744-1-ND - Cut Tape (CT) 478-8744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709296001003006 |
Description | CONN SSL POKE-IN CONT 18-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18-26 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 709296001003006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 18-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 5,09400 Kč | 50,94 Kč |
| 25 | 4,77400 Kč | 119,35 Kč |
| 50 | 4,54260 Kč | 227,13 Kč |
| 100 | 4,32580 Kč | 432,58 Kč |
| 250 | 4,05424 Kč | 1 013,56 Kč |
| 500 | 3,86014 Kč | 1 930,07 Kč |
| 1 000 | 3,67554 Kč | 3 675,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,51417 Kč | 8 785,42 Kč |
| 5 000 | 3,34636 Kč | 16 731,80 Kč |
| 7 500 | 3,25194 Kč | 24 389,55 Kč |
| 12 500 | 3,13684 Kč | 39 210,50 Kč |
| 17 500 | 3,06327 Kč | 53 607,23 Kč |
| 25 000 | 2,98719 Kč | 74 679,75 Kč |
| 62 500 | 2,80033 Kč | 175 020,62 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |











