
709177001691006 | |
|---|---|
DigiKey Part Number | 478-8717-ND |
Manufacturer | |
Manufacturer Product Number | 709177001691006 |
Description | CONN CONTACT IDC 12AWG VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position Contact Connector IDC 12 AWG Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Contact | |
Number of Positions | - | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 12 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 100 | 4,73710 Kč | 473,71 Kč |
| 800 | 4,08936 Kč | 3 271,49 Kč |
| 1 600 | 3,89382 Kč | 6 230,11 Kč |
| 5 600 | 3,56426 Kč | 19 959,86 Kč |
| 10 400 | 3,41193 Kč | 35 484,07 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

