Position Contact Connector IDC 16 AWG Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709177001612006

DigiKey Part Number
478-8716-ND
Manufacturer
Manufacturer Product Number
709177001612006
Description
CONN CONTACT IDC 16AWG VERT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Contact Connector IDC 16 AWG Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact
Number of Positions
-
Cable Pitch
-
Board-Side Pitch
-
Row Spacing
-
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
16 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 504
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,56400 Kč55,64 Kč
1004,72660 Kč472,66 Kč
8004,07965 Kč3 263,72 Kč
1 6003,88476 Kč6 215,62 Kč
5 6003,55590 Kč19 913,04 Kč
10 4003,40392 Kč35 400,77 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč