Position Contact Connector IDC 18-19 AWG Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709177001522006

DigiKey Part Number
478-10600-2-ND - Tape & Reel (TR)
478-10600-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
709177001522006
Description
CONN CONTACT IDC 18-19AWG SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Contact Connector IDC 18-19 AWG Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact
Number of Positions
-
Cable Pitch
-
Board-Side Pitch
-
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
IDC
Wire Gauge
18-19 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 404
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,04500 Kč110,45 Kč
1009,38190 Kč938,19 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7008,17661 Kč5 723,63 Kč
1 4007,78606 Kč10 900,48 Kč
2 1007,56638 Kč15 889,40 Kč
3 5007,29849 Kč25 544,72 Kč
4 9007,12732 Kč34 923,87 Kč
7 0006,95022 Kč48 651,54 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč