709177001522006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709177001522006

DigiKey Part Number
478-10600-2-ND - Tape & Reel (TR)
478-10600-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
709177001522006
Description
CONN CONTACT IDC 18-19AWG SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Contact Connector IDC 18-19 AWG Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact
Number of Positions
-
Cable Pitch
-
Board-Side Pitch
-
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
IDC
Wire Gauge
18-19 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 109
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,32000 Kč13,32 Kč
1011,27700 Kč112,77 Kč
1009,57490 Kč957,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7008,51233 Kč5 958,63 Kč
1 4008,10587 Kč11 348,22 Kč
2 1007,87715 Kč16 542,01 Kč
3 5007,59829 Kč26 594,02 Kč
4 9007,42006 Kč36 358,29 Kč
7 0007,23570 Kč50 649,90 Kč
17 5006,78307 Kč118 703,73 Kč
Manufacturers Standard Package
Unit Price without VAT:13,32000 Kč
Unit Price with VAT:16,11720 Kč