
709150001025006 | |
|---|---|
DigiKey Part Number | 478-709150001025006TR-ND - Tape & Reel (TR) 478-709150001025006CT-ND - Cut Tape (CT) 478-709150001025006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709150001025006 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.122" (3.10mm) | |
Recommended Working Height | 0.098" (2.50mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,46000 Kč | 294,60 Kč |
| 25 | 27,61640 Kč | 690,41 Kč |
| 50 | 26,29360 Kč | 1 314,68 Kč |
| 100 | 25,03800 Kč | 2 503,80 Kč |
| 250 | 23,46904 Kč | 5 867,26 Kč |
| 500 | 22,34860 Kč | 11 174,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 20,78262 Kč | 29 095,67 Kč |
| 2 800 | 19,79114 Kč | 55 415,19 Kč |
| 4 200 | 19,23332 Kč | 80 779,94 Kč |
| 7 000 | 18,55311 Kč | 129 871,77 Kč |
| 9 800 | 18,11832 Kč | 177 559,54 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |


