
700A221JW150XT1K | |
|---|---|
DigiKey Part Number | 1284-700A221JW150XT1KTR-ND - Tape & Reel (TR) 1284-700A221JW150XT1KCT-ND - Cut Tape (CT) 1284-700A221JW150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 700A221JW150XT1K |
Description | CAP CER 220PF 150V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 150V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 700A221JW150XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,97000 Kč | 272,97 Kč |
| 10 | 210,58900 Kč | 2 105,89 Kč |
| 50 | 185,64760 Kč | 9 282,38 Kč |
| 100 | 177,92240 Kč | 17 792,24 Kč |
| 500 | 175,31230 Kč | 87 656,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 160,78652 Kč | 160 786,52 Kč |
| Unit Price without VAT: | 272,97000 Kč |
|---|---|
| Unit Price with VAT: | 330,29370 Kč |

