700A681JT50XT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700A102FW50XT1K

DigiKey Part Number
1284-700A102FW50XT1KTR-ND - Tape & Reel (TR)
1284-700A102FW50XT1KCT-ND - Cut Tape (CT)
1284-700A102FW50XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
700A102FW50XT1K
Description
CAP CER 1000PF 50V C0G/NP0 0505
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
700A102FW50XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 863
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1366,40000 Kč366,40 Kč
10348,09000 Kč3 480,90 Kč
50340,79960 Kč17 039,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000313,03262 Kč313 032,62 Kč
Manufacturers Standard Package
Unit Price without VAT:366,40000 Kč
Unit Price with VAT:443,34400 Kč