Image for 609177002035099 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

609177002035099

DigiKey Part Number
609177002035099-ND
Manufacturer
Manufacturer Product Number
609177002035099
Description
CONN CAP BLK 9177 SERIES CONTACT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For 9177 Series Contacts, IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
9177 Series Contacts, IDC
Specifications
2 Positions, Wire Stop
Material
Polyamide (PA46), Nylon 4/6
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 6008,07938 Kč12 927,01 Kč
Unit Price without VAT:8,07938 Kč
Unit Price with VAT:9,77605 Kč