Connector Cap (Cover) For 9177-600 Series Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

609177001635100

DigiKey Part Number
478-8713-ND
Manufacturer
Manufacturer Product Number
609177001635100
Description
THROUGH WIRE CAP 3.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For 9177-600 Series Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
1
For Use With/Related Products
9177-600 Series Contacts
Features
Feed Through
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,17300 Kč61,73 Kč
255,79560 Kč144,89 Kč
505,51400 Kč275,70 Kč
1005,25160 Kč525,16 Kč
2504,92192 Kč1 230,48 Kč
8004,53320 Kč3 626,56 Kč
1 6004,31653 Kč6 906,45 Kč
3 2004,11043 Kč13 153,38 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč