
609177001042199 | |
|---|---|
DigiKey Part Number | 478-609177001042199-ND |
Manufacturer | |
Manufacturer Product Number | 609177001042199 |
Description | CONN CAP WHT 9177 SERIES CONTACT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 9177 Series Contacts, IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 9177 Series Contacts, IDC | |
Specifications | 1 Position, Wire Stop | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,47520 Kč | 186,88 Kč |
| 50 | 7,11840 Kč | 355,92 Kč |
| 100 | 6,78030 Kč | 678,03 Kč |
| 400 | 6,14665 Kč | 2 458,66 Kč |
| 800 | 5,85293 Kč | 4 682,34 Kč |
| 1 200 | 5,68766 Kč | 6 825,19 Kč |
| 2 800 | 5,35749 Kč | 15 000,97 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

