
609175002010000 | |
|---|---|
DigiKey Part Number | 478-609175002010000-ND |
Manufacturer | |
Manufacturer Product Number | 609175002010000 |
Description | CONN COVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 4,90500 Kč | 49,05 Kč |
| 25 | 4,60560 Kč | 115,14 Kč |
| 50 | 4,38260 Kč | 219,13 Kč |
| 100 | 4,17210 Kč | 417,21 Kč |
| 250 | 3,91024 Kč | 977,56 Kč |
| 500 | 3,72332 Kč | 1 861,66 Kč |
| 1 000 | 3,54524 Kč | 3 545,24 Kč |
| 3 000 | 3,28057 Kč | 9 841,71 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |


