Parametric Equivalent

609021336420000 | |
|---|---|
DigiKey Part Number | 478-609021336420000-ND |
Manufacturer | |
Manufacturer Product Number | 609021336420000 |
Description | CONN RCPT HSG 36POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Green | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,03153 Kč | 47 031,53 Kč |
| Unit Price without VAT: | 47,03153 Kč |
|---|---|
| Unit Price with VAT: | 56,90815 Kč |



