Socket Contact Gold Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

609021031300339

DigiKey Part Number
478-609021031300339-ND
Manufacturer
Manufacturer Product Number
609021031300339
Description
CONN SOCKET CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
KYOCERA AVX
Contact Termination
Crimp
Series
Contact Finish
Gold
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 180
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,63000 Kč39,63 Kč
1033,68200 Kč336,82 Kč
10028,63040 Kč2 863,04 Kč
50025,55466 Kč12 777,33 Kč
1 00024,33482 Kč24 334,82 Kč
5 00021,72430 Kč108 621,50 Kč
10 00020,68853 Kč206 885,30 Kč
Manufacturers Standard Package
Unit Price without VAT:39,63000 Kč
Unit Price with VAT:47,95230 Kč