
608017031300339 | |
|---|---|
DigiKey Part Number | 478-7001-ND |
Manufacturer | |
Manufacturer Product Number | 608017031300339 |
Description | CONTACT NON-GEND SIGNAL GOLD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 73,03100 Kč | 730,31 Kč |
| 25 | 68,45360 Kč | 1 711,34 Kč |
| 50 | 65,18620 Kč | 3 259,31 Kč |
| 100 | 62,07010 Kč | 6 207,01 Kč |
| 250 | 58,18376 Kč | 14 545,94 Kč |
| 500 | 55,40742 Kč | 27 703,71 Kč |
| 1 000 | 52,76419 Kč | 52 764,19 Kč |
| 2 500 | 49,46373 Kč | 123 659,32 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |




