100 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601040

DigiKey Part Number
478-601040-ND
Manufacturer
Manufacturer Product Number
601040
Description
TRIMMER 100K OHM 0.1W PC PIN TOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±30%
Manufacturer
KYOCERA AVX
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Mounting Type
Through Hole
Resistance
100 kOhms
Termination Style
PC Pins
Power (Watts)
0.1W, 1/10W
Size / Dimension
Square - 0.256" x 0.256" Face (6.50mm x 6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 865
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
104,15000 Kč41,50 Kč
253,86240 Kč96,56 Kč
503,65380 Kč182,69 Kč
1003,45990 Kč345,99 Kč
2503,21592 Kč803,98 Kč
5003,04114 Kč1 520,57 Kč
1 0002,87535 Kč2 875,35 Kč
5 0002,52210 Kč12 610,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč