
601010 | |
|---|---|
DigiKey Part Number | 478-601010-ND |
Manufacturer | |
Manufacturer Product Number | 601010 |
Description | TRIMMER 100 OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer KYOCERA AVX | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Square - 0.256" x 0.256" Face (6.50mm x 6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,15000 Kč | 41,50 Kč |
| 25 | 3,86240 Kč | 96,56 Kč |
| 50 | 3,65380 Kč | 182,69 Kč |
| 100 | 3,45990 Kč | 345,99 Kč |
| 250 | 3,21592 Kč | 803,98 Kč |
| 500 | 3,04114 Kč | 1 520,57 Kč |
| 1 000 | 2,87535 Kč | 2 875,35 Kč |
| 5 000 | 2,52210 Kč | 12 610,50 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |


