
600S4R7BW250XT | |
|---|---|
DigiKey Part Number | 1284-1953-2-ND - Tape & Reel (TR) 1284-1953-1-ND - Cut Tape (CT) 1284-1953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S4R7BW250XT |
Description | CAP CER 4.7PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S4R7BW250XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,76400 Kč | 177,64 Kč |
| 50 | 14,01400 Kč | 700,70 Kč |
| 100 | 12,85710 Kč | 1 285,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,89796 Kč | 5 448,98 Kč |
| 1 000 | 10,29196 Kč | 10 291,96 Kč |
| 1 500 | 9,98847 Kč | 14 982,70 Kč |
| 2 500 | 9,65219 Kč | 24 130,47 Kč |
| 3 500 | 9,45558 Kč | 33 094,53 Kč |
| 5 000 | 9,26642 Kč | 46 332,10 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

