
600S3R9BT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S3R9BT250XT4KTR-ND - Tape & Reel (TR) 478-600S3R9BT250XT4KCT-ND - Cut Tape (CT) 478-600S3R9BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S3R9BT250XT4K |
Description | CAP CER 3.9PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S3R9BT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 21,38700 Kč | 213,87 Kč |
| 50 | 17,05060 Kč | 852,53 Kč |
| 100 | 15,71380 Kč | 1 571,38 Kč |
| 500 | 13,45726 Kč | 6 728,63 Kč |
| 1 000 | 12,75862 Kč | 12 758,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,94430 Kč | 47 777,20 Kč |
| 8 000 | 11,54650 Kč | 92 372,00 Kč |
| 12 000 | 11,34727 Kč | 136 167,24 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |

