
600S220FW250XT4K | |
|---|---|
DigiKey Part Number | 478-600S220FW250XT4KTR-ND - Tape & Reel (TR) 478-600S220FW250XT4KCT-ND - Cut Tape (CT) 478-600S220FW250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S220FW250XT4K |
Description | CAP CER 22PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S220FW250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 22,42600 Kč | 224,26 Kč |
| 50 | 17,89440 Kč | 894,72 Kč |
| 100 | 16,49600 Kč | 1 649,60 Kč |
| 500 | 14,13250 Kč | 7 066,25 Kč |
| 1 000 | 13,40155 Kč | 13 401,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 21,72212 Kč | 86 888,48 Kč |
| 8 000 | 21,11871 Kč | 168 949,68 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

