
600S200FW250XT4K | |
|---|---|
DigiKey Part Number | 478-600S200FW250XT4KTR-ND - Tape & Reel (TR) 478-600S200FW250XT4KCT-ND - Cut Tape (CT) 478-600S200FW250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S200FW250XT4K |
Description | CAP CER 20PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S200FW250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 31,26600 Kč | 312,66 Kč |
| 50 | 25,36980 Kč | 1 268,49 Kč |
| 100 | 23,54720 Kč | 2 354,72 Kč |
| 500 | 20,46886 Kč | 10 234,43 Kč |
| 1 000 | 19,51596 Kč | 19 515,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 21,72212 Kč | 86 888,48 Kč |
| 8 000 | 21,11871 Kč | 168 949,68 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |

