
600S1R2BT250XT4K | |
|---|---|
DigiKey Part Number | 1284-600S1R2BT250XT4KTR-ND - Tape & Reel (TR) 1284-600S1R2BT250XT4KCT-ND - Cut Tape (CT) 1284-600S1R2BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S1R2BT250XT4K |
Description | CAP CER 1.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S1R2BT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,61700 Kč | 176,17 Kč |
| 50 | 13,88380 Kč | 694,19 Kč |
| 100 | 12,73320 Kč | 1 273,32 Kč |
| 500 | 10,78920 Kč | 5 394,60 Kč |
| 1 000 | 10,18760 Kč | 10 187,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,28495 Kč | 37 139,80 Kč |
| 8 000 | 8,94924 Kč | 71 593,92 Kč |
| 12 000 | 8,78105 Kč | 105 372,60 Kč |
| 20 000 | 8,59460 Kč | 171 892,00 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

