100 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S101KT250XT4K

DigiKey Part Number
478-600S101KT250XT4KTR-ND - Tape & Reel (TR)
478-600S101KT250XT4KCT-ND - Cut Tape (CT)
478-600S101KT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S101KT250XT4K
Description
CAP CER 100PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S101KT250XT4K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 315
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1015,89500 Kč158,95 Kč
5012,45600 Kč622,80 Kč
10011,39980 Kč1 139,98 Kč
5009,61162 Kč4 805,81 Kč
1 0009,05854 Kč9 058,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,22859 Kč32 914,36 Kč
8 0007,92003 Kč63 360,24 Kč
12 0007,76543 Kč93 185,16 Kč
20 0007,59407 Kč151 881,40 Kč
28 0007,49386 Kč209 828,08 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč