0.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S0R5BT250XT4K

DigiKey Part Number
478-600S0R5BT250XT4KTR-ND - Tape & Reel (TR)
478-600S0R5BT250XT4KCT-ND - Cut Tape (CT)
478-600S0R5BT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S0R5BT250XT4K
Description
CAP CER 0.5PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S0R5BT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1015,87400 Kč158,74 Kč
5012,45600 Kč622,80 Kč
10011,39560 Kč1 139,56 Kč
5009,60868 Kč4 804,34 Kč
1 0009,05581 Kč9 055,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,22618 Kč32 904,72 Kč
8 0007,91769 Kč63 341,52 Kč
12 0007,76308 Kč93 156,96 Kč
20 0007,59174 Kč151 834,80 Kč
28 0007,49155 Kč209 763,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč