
600L8R2BT200T4K | |
|---|---|
DigiKey Part Number | 478-600L8R2BT200T4KTR-ND - Tape & Reel (TR) 478-600L8R2BT200T4KCT-ND - Cut Tape (CT) 478-600L8R2BT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L8R2BT200T4K |
Description | CAP CER 8.2PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L8R2BT200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 31,53900 Kč | 315,39 Kč |
| 50 | 25,60920 Kč | 1 280,46 Kč |
| 100 | 23,77600 Kč | 2 377,60 Kč |
| 500 | 20,67506 Kč | 10 337,53 Kč |
| 1 000 | 19,71523 Kč | 19 715,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 18,27419 Kč | 73 096,76 Kč |
| 8 000 | 17,73811 Kč | 141 904,88 Kč |
| 12 000 | 17,46948 Kč | 209 633,76 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |

